M83723/71A0803N

Heilind Number:AANM83723/71A0803N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A0803N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A0803N
Number of Contacts:3
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A0803N

Detailed Description

Introducing the M83723/71A0803N, a rugged and reliable Circular MIL Spec Connector designed for high-reliability applications. With a MIL-DTL-83723 military specification and Series III compliance, this connector guarantees exceptional performance in demanding environments. The aluminum shell construction, featuring a black non-conductive anodized finish, ensures durability and longevity. Ideal for wall mount receptacle installations, it accommodates 24 to 20 AWG wire sizes with ease. Boasting a voltage rating of 600 VAC, it is suitable for power and signal transmission. The 8-3 insert arrangement with N keying position and bayonet locking mechanism provides secure and foolproof connections. Trust the M83723/71A0803N for unparalleled quality in your critical connectivity needs.