M83723/71A08989 L/C

Heilind Number:AANM83723/71A08989 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A08989 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A08989 L/C
Number of Contacts:3
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:8-98
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A08989 L/C

Detailed Description

Introducing the M83723/71A08989 L/C, a high-reliability military-specification connector designed for Series III applications. With a shell size of 8 and wall mount receptacle configuration, this connector is built for rugged environments. Crafted from durable aluminum with a black non-conductive anodized finish, it offers reliable performance even in harsh conditions. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC, making it suitable for power and signal transmission. Featuring a keying position of 9 and a bayonet locking mechanism, this assembly ensures secure connections. Please note that this product does not ship with contacts. Perfect for aerospace, defense, and industrial applications, the M8372371A08989LC is the ultimate solution for your high-reliability connectivity needs.