M83723/71A10058

Heilind Number:AANM83723/71A10058
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A10058
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A10058
Number of Contacts:5
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A10058

Detailed Description

Introducing the M83723/71A10058, a military-grade Circular MIL Spec Connector built to meet the rigorous standards of MIL-DTL-83723. Part of the renowned Series III, this connector features a durable aluminum shell with a black non-conductive anodized finish. With a shell size of 10 and a wall mount receptacle design, it is ideal for high-reliability applications. The socket contact type is compatible with wire sizes ranging from 24 to 20 AWG, ensuring secure and efficient connections. Rated for up to 600 VAC, it guarantees reliable performance even in demanding environments. The 10-5 insert arrangement, keying position 8, and bayonet locking mechanism provide easy and secure mating. Trust in the M83723/71A10058 for your critical connectivity needs.