M83723/71A1005N

Heilind Number:AANM83723/71A1005N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1005N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1005N
Number of Contacts:5
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1005N

Detailed Description

The M83723/71A1005N is a ruggedized Circular MIL Spec Connector designed for high-reliability military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a durable aluminum shell with a black non-conductive anodized finish. With a shell size of 10 and a wall mount receptacle configuration, it offers secure socket contacts for wire sizes ranging from 24 to 20 AWG. Operating at a maximum voltage rating of 600 VAC, it ensures reliable power and signal transmission. The 10-5 insert arrangement and N keying position prevent mismating, while the bayonet locking mechanism guarantees a secure connection in harsh environments. Trusted for its quality and performance, the M83723/71A1005N is the ideal choice for demanding military and aerospace applications.