| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71A10068 |
| Number of Contacts: | 6 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Non-Conductive Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/71A10068 |
M83723/71A10068
| Heilind Number: | AANM83723/71A10068 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71A10068 |
| Datasheet: | Catalog |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71A10068, a MIL-DTL-83723 compliant Circular Connector from our Series III lineup. With a durable aluminum shell in size 10, this socket contact type connector is designed for high-reliability applications. Suitable for wire sizes 24 to 20 AWG, it features a wall mount receptacle shell with a black non-conductive anodized finish. Rated for 600 VAC, the 10-6 insert arrangement and keying position 8 ensure secure and accurate connections. The bayonet locking mechanism adds an extra layer of stability, making it ideal for use in demanding environments. Trust in the M8372371A10068 for top-notch performance in your critical connectivity needs.

