M83723/71A10209 L/C

Heilind Number:AANM83723/71A10209 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A10209 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A10209 L/C
Number of Contacts:2
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:10-20
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A10209 L/C

Detailed Description

The M83723/71A10209 L/C Wall Mount Receptacle is a rugged and reliable circular connector designed to meet military specification MIL-DTL-83723 Series III. Featuring a shell size of 10 and constructed with durable aluminum, this socket contact type assembly is perfect for high-reliability applications. With a voltage rating of 600 VAC and a wire size range of 20 to 16 AWG, it ensures secure and efficient power transmission. The black non-conductive anodized finish provides added protection, while the bayonet locking mechanism guarantees a secure connection. The insert arrangement of 10-20 and keying position of 9 offer easy and precise mating. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for demanding environments where reliability is paramount, this connector is an essential component for military, aerospace, and other hi-rel applications.