M83723/71A1212N L/C

Heilind Number:AANM83723/71A1212N L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1212N L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1212N L/C
Number of Contacts:12
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1212N L/C

Detailed Description

Introducing the M83723/71A1212N L/C, a rugged and reliable circular connector designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is built to withstand harsh environments with its aluminum shell construction and black non-conductive anodized finish. With a wall mount receptacle shell type and bayonet locking mechanism, it ensures secure and stable connections. Featuring a socket contact type and accommodating wire sizes of 24 to 20 AWG, it offers versatility in connectivity. The 12-12 insert arrangement with keying position N guarantees proper alignment during mating. Rated for 600 VAC, it is suitable for high voltage applications. Please note that this assembly does not ship with contacts, allowing for customized configurations. With its hi-rel designation, the M83723/71A1212N L/C is the perfect solution for demanding military and aerospace requirements.