M83723/71A1404N

Heilind Number:AANM83723/71A1404N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1404N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1404N
Number of Contacts:4
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1404N

Detailed Description

Introducing the M83723/71A1404N, a military-grade wall mount receptacle designed to meet the stringent requirements of MIL-DTL-83723 Series III specifications. Featuring a durable aluminum shell with a black non-conductive anodized finish, this connector ensures reliable performance in harsh environments. With a contact type of socket and an insert arrangement of 14-4, it is compatible with wire sizes ranging from 14 to 12 AWG. The bayonet locking mechanism and keying position N provide secure and foolproof connections. With a high voltage rating of 600 VAC, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust in the M8372371A1404N for your critical connectivity needs.