M83723/71A1412N

Heilind Number:AANM83723/71A1412N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1412N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1412N
Number of Contacts:12 (9+3)
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1412N

Detailed Description

Introducing the M83723/71A1412N Circular Connector, manufactured to MIL-DTL-83723 military specifications for reliable performance in demanding environments. Part of the Series III lineup, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring both strength and insulation. With a shell size of 14 and a wall mount receptacle design, it offers secure connectivity for various applications. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Its 14-12 insert arrangement, N keying position, and bayonet locking mechanism provide easy mating and secure connections. Designed for high reliability, the M83723/71A1412N is a versatile solution for military, aerospace, and industrial use.