| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71A1415Y |
| Number of Contacts: | 15 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Non-Conductive Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/71A1415Y |
M83723/71A1415Y
| Heilind Number: | AANM83723/71A1415Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71A1415Y |
| Datasheet: | Catalog |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71A1415Y Wall Mount Receptacle, part of our MIL-DTL-83723 Series III Circular Connectors. Built to exacting military specifications, this connector features a durable aluminum shell with a sleek Black Non-Conductive Anodized finish. Designed for high reliability in demanding environments, it is ideal for aerospace, defense, and industrial applications. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The 14-15 insert arrangement, along with keying position Y and bayonet locking mechanism, ensures secure and error-free connections. Trust in the M8372371A1415Y for rugged performance and uncompromising quality.

