M83723/71A16107 L/C

Heilind Number:AANM83723/71A16107 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A16107 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A16107 L/C
Number of Contacts:10
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:16-10
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A16107 L/C

Detailed Description

Introducing the M83723/71A16107 L/C, a rugged and reliable Wall Mount Receptacle designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III connectors, this assembly features a durable aluminum shell with a black non-conductive anodized finish, ensuring optimal performance even in harsh environments. Suitable for wire sizes ranging from 20 to 16 AWG, it offers a secure socket contact type and a voltage rating of 600 VAC. With an insert arrangement of 16-10 and keying position 7, compatibility and connectivity are guaranteed. The bayonet locking mechanism provides quick and easy mating, making it ideal for high-reliability applications. Please note that this assembly does not ship with contacts. Trust in the M83723/71A16107 L/C for your demanding circular connector needs.