M83723/71A16109 L/C

Heilind Number:AANM83723/71A16109 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A16109 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A16109 L/C
Number of Contacts:10
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:16-10
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A16109 L/C

Detailed Description

Introducing the M83723/71A16109 L/C Wall Mount Receptacle, a rugged and reliable circular connector designed for military-specification applications. Part of the MIL-DTL-83723 Series III, this assembly features a durable aluminum shell with a black non-conductive anodized finish, ensuring optimal performance even in harsh environments. With a shell size of 16 and a socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG, delivering a secure and efficient connection. Rated for 600 VAC, this connector is suitable for high-voltage applications and features a bayonet locking mechanism for added stability. The insert arrangement of 16-10 and keying position 9 help ensure proper mating, making it ideal for use in aerospace and defense systems. Please note that this assembly does not ship with contacts, allowing for customization based on specific project requirements. Trust in the M8372371A16109LC for your critical connectivity needs.