M83723/71A16246 L/C

Heilind Number:AANM83723/71A16246 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A16246 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A16246 L/C
Number of Contacts:24
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A16246 L/C

Detailed Description

Introducing the M83723/71A16246 L/C, a rugged and reliable MIL-DTL-83723 Series III wall mount receptacle designed for high-performance applications. With a shell size of 16 and constructed from durable aluminum with a black non-conductive anodized finish, this connector ensures optimal conductivity and protection in harsh environments. Featuring a socket contact type and accommodating wire sizes ranging from 24 to 20 AWG, it is suitable for a wide range of power and signal transmission needs. The bayonet locking mechanism and keying position 6 provide secure and accurate mating, while the 600 VAC voltage rating guarantees safety and efficiency. The assembly, however, does not ship with contacts, allowing for customization and flexibility in meeting specific requirements. Trust in the M8372371A16246LC for superior connectivity in demanding industrial and military settings.