M83723/71A1808N L/C

Heilind Number:AANM83723/71A1808N L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1808N L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1808N L/C
Number of Contacts:8
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A
Voltage Rating:600 VAC
Insert Arrangement:18-8
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1808N L/C

Detailed Description

Introducing the M83723/71A1808N L/C Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the high-performance Series III, this robust connector features a Size 18 aluminum shell with a sleek Black Non-Conductive Anodized finish, ideal for demanding environments. With a 600 VAC voltage rating and socket contact type, it ensures reliable power transmission. The Wall Mount Receptacle design, complete with a secure Bayonet locking mechanism, offers easy installation and dependable connection. Designed for wire sizes 14 to 12 AWG, with an 18-8 insert arrangement and N keying position, it guarantees precise compatibility. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Trust in the M83723/71A1808N L/C for top-tier performance in critical applications.