M83723/71A18318 L/C

Heilind Number:AANM83723/71A18318 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A18318 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A18318 L/C
Number of Contacts:31
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A18318 L/C

Detailed Description

The M83723/71A18318 L/C Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-83723 specifications, this connector is built to withstand harsh environments. Featuring a Series III design with a shell size of 18 and a wall mount receptacle configuration, it offers secure and stable connections. The aluminum shell with a black non-conductive anodized finish ensures durability while maintaining electrical integrity. With a voltage rating of 600 VAC and accommodating wire sizes from 24 to 20 AWG, this connector is suitable for a wide range of power and signal applications. The 18-31 insert arrangement and bayonet locking mechanism provide easy and secure mating. Please note that this assembly does not ship with contacts.