M83723/71A1831N

Heilind Number:AANM83723/71A1831N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1831N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1831N
Number of Contacts:31
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1831N

Detailed Description

The M83723/71A1831N Circular MIL Spec Connector is meticulously engineered to meet stringent military specifications, making it the ideal choice for high-reliability applications. This Series III connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring both robustness and electrical insulation. Its wall mount receptacle design, coupled with a bayonet locking mechanism, guarantees secure and stable connections even in harsh environmental conditions. With a voltage rating of 600 VAC and an insert arrangement of 18-31, this connector is suitable for a wide range of power and signal transmission requirements. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, offering versatility in connectivity. Trust in the M8372371A1831N for dependable performance in critical systems.