M83723/71A1831Y

Heilind Number:AANM83723/71A1831Y
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A1831Y
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A1831Y
Number of Contacts:31
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A1831Y

Detailed Description

Introducing the M83723/71A1831Y Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Part of the revered Series III, this connector boasts a durable aluminum shell with a black non-conductive anodized finish, ensuring reliable performance in even the harshest environments. Featuring a socket contact type and wall mount receptacle design, it accommodates wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC, it's ideal for high-power applications. The 18-31 insert arrangement, Y keying position, and bayonet locking mechanism guarantee secure and foolproof connections. Engineered for high reliability, this connector is a vital component for mission-critical operations.