| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71A20168 |
| Number of Contacts: | 16 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Non-Conductive Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/71A20168 |
M83723/71A20168
| Heilind Number: | AANM83723/71A20168 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71A20168 |
| Datasheet: | Catalog |
| ECAD Model: |
Specifications
Detailed Description
The M83723/71A20168 Wall Mount Receptacle is a military-grade connector designed to meet the rigorous standards of MIL-DTL-83723 Series III. Featuring a durable aluminum shell with a black non-conductive anodized finish, this socket connector is suitable for high-reliability applications. Its 20-16 insert arrangement accommodates 20 to 16 AWG wire sizes, with a voltage rating of 600 VAC. The bayonet locking mechanism ensures secure connections, while the keying position of 8 prevents mismating. Ideal for use in aerospace, defense, and other demanding environments, the M83723/71A20168 is a reliable solution for circular connector requirements.

