M83723/71A20258

Heilind Number:AANM83723/71A20258
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A20258
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A20258
Number of Contacts:25 (19+6)
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A20258

Detailed Description

Introducing the M83723/71A20258 Circular MIL Spec Connector, Series III, designed to meet rigorous military specifications. With a shell size of 20 and wall mount receptacle configuration, this connector features socket contact type ideal for secure connections in high vibration environments. Constructed from durable aluminum with a black non-conductive anodized finish, it offers reliable performance even in harsh conditions. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures versatility in wiring applications. With a voltage rating of 600 VAC, insert arrangement 20-25, and bayonet locking mechanism with keying position 8, this connector guarantees safety and stability. Trusted for its high reliability, the M83723/71A20258 is a crucial component in military, aerospace, and other demanding industries.