M83723/71A20286 L/C

Heilind Number:AANM83723/71A20286 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A20286 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A20286 L/C
Number of Contacts:28 (24+4)
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A20286 L/C

Detailed Description

Introducing the M83723/71A20286 L/C Wall Mount Receptacle, a rugged and high-performance connector designed for military specifications. Part of the MIL-DTL-83723 Series III, this connector features a shell size of 20 with an aluminum construction, ensuring durability in demanding environments. With a socket contact type and accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. The black non-conductive anodized shell finish adds an extra layer of protection, while the bayonet locking mechanism ensures secure mating. Rated for up to 600 VAC, and with an insert arrangement of 20-28 and keying position of 6, this connector guarantees reliable performance. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Ideal for applications requiring high reliability, this connector is a valuable addition to your connectivity solutions.