M83723/71A2028Y L/C

Heilind Number:AANM83723/71A2028Y L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A2028Y L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A2028Y L/C
Number of Contacts:28 (24+4)
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A2028Y L/C

Detailed Description

Featuring military specification MIL-DTL-83723, Series III, the M83723/71A2028Y L/C Circular Connector is a robust and reliable solution for high-performance applications. With a shell size of 20 and a wall mount receptacle design, this connector is perfect for secure and stable connections. Constructed from durable aluminum with a black non-conductive anodized finish, it ensures both strength and safety. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in use. The bayonet locking mechanism and keying position Y provide added security, while the high voltage rating of 600 VAC makes it ideal for demanding environments. The insert arrangement of 20-28 further enhances its utility. Please note that this assembly does not ship with contacts. Trusted for its high reliability, this connector is a crucial component in various industries.