M83723/71A20396 L/C

Heilind Number:AANM83723/71A20396 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A20396 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A20396 L/C
Number of Contacts:39 (37+2)
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A20396 L/C

Detailed Description

Designed to meet stringent military specifications, the SKU M83723/71A20396 L/C Circular Connector Assembly offers reliable performance in demanding environments. Part of the MIL-DTL-83723 Series III, this assembly features a durable aluminum shell with a black non-conductive anodized finish, providing both strength and protection against harsh conditions. With a wall mount receptacle shell type and a bayonet locking mechanism, it ensures secure connections in aerospace, defense, and other high-reliability applications. The assembly accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Its insert arrangement and keying position further enhance compatibility and ease of use. Please note that this assembly does not ship with contacts.