| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71A20418 L/C |
| Number of Contacts: | 41 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Non-Conductive Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/71A20418 L/C |
M83723/71A20418 L/C
| Heilind Number: | AANM83723/71A20418 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71A20418 L/C |
| Datasheet: | Catalog |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71A20418 L/C, a rugged and high-performance MIL-DTL-83723 Series III connector. Specifically designed for military and aerospace applications, this wall mount receptacle features a durable aluminum shell with a black non-conductive anodized finish, ensuring reliability in harsh environments. With a contact type of socket and a wire size compatibility of 24 to 20 AWG, it offers secure and efficient connectivity. The 600 VAC voltage rating and bayonet locking mechanism guarantee safe and stable operation. The insert arrangement of 20-41 with keying position 8 allows for precise mating. Please note that this assembly does not ship with contacts. Trust in the M8372371A20418LC for your critical connectivity needs.

