M83723/71A22126

Heilind Number:AANM83723/71A22126
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A22126
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A22126
Number of Contacts:12
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A
Voltage Rating:600 VAC
Insert Arrangement:22-12
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A22126

Detailed Description

Introducing the M83723/71A22126 MIL-DTL-83723 Series III Circular Connector, a top-of-the-line solution for high-reliability applications in the military and aerospace industries. With a durable aluminum shell and black non-conductive anodized finish, this Wall Mount Receptacle guarantees superior performance in even the most demanding environments. Featuring a Socket contact type and accommodating wire sizes 14 to 12 AWG, it ensures secure and efficient power transmission. Rated for 600 VAC, this connector is suitable for a wide range of power distribution systems. Its Bayonet locking mechanism and keying position 6 offer added security and ease of use. Don't compromise on quality – trust the M83723/71A22126 for all your critical connectivity needs.