M83723/71A22127

Heilind Number:AANM83723/71A22127
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A22127
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A22127
Number of Contacts:12
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A
Voltage Rating:600 VAC
Insert Arrangement:22-12
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A22127

Detailed Description

The M83723/71A22127 Wall Mount Receptacle is built to stringent military specification MIL-DTL-83723, ensuring reliable performance in demanding environments. Part of the Series III Circular Connectors, this socket-type connector features a durable aluminum shell with a black non-conductive anodized finish. Designed for wire sizes 14 to 12 AWG, it offers a secure connection for high-power applications with a voltage rating of 600 VAC. The 22-12 insert arrangement and keying position 7 guarantee proper mating, while the bayonet locking mechanism ensures a stable connection. With its high-reliability designation, the M8372371A22127 is ideal for use in aerospace, defense, and other mission-critical industries.