M83723/71A22199

Heilind Number:AANM83723/71A22199
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A22199
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A22199
Number of Contacts:19
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:22-19
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A22199

Detailed Description

Introducing the M83723/71A22199, a military-specification Circular MIL Spec Connector designed for high-reliability applications. Part of the Series III lineup, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring robust performance in demanding environments. With a shell size of 22 and a wall mount receptacle design, it is suitable for a wide range of industrial and military systems. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG, offering versatility in connectivity. Rated for 600 VAC, it provides a secure and efficient power transmission. The bayonet locking mechanism and keying position of 9 guarantee a secure and foolproof connection. Perfect for use in mission-critical systems that require uncompromising performance and durability.