M83723/71A22328

Heilind Number:AANM83723/71A22328
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A22328
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A22328
Number of Contacts:32 (26+6)
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A22328

Detailed Description

Introducing the MIL-DTL-83723 Series III Wall Mount Receptacle, designed to meet the stringent requirements of military specifications. With a durable aluminum shell, this connector ensures reliable performance even in harsh environments. Featuring socket contact type and accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility for various applications. The black non-conductive anodized finish not only enhances its durability but also provides a sleek look. Rated for 600 VAC, this connector is suitable for high-voltage applications. Its 22-32 insert arrangement with keying position 8 and bayonet locking mechanism guarantees secure and foolproof connections. A must-have in the inventory of any professional dealing with hi-rel environments, the M8372371A22328 connector promises superior quality and performance.