M83723/71A2232N

Heilind Number:AANM83723/71A2232N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A2232N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A2232N
Number of Contacts:32 (26+6)
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A2232N

Detailed Description

Introducing the M83723/71A2232N, a military-grade wall mount receptacle designed to meet MIL-DTL-83723 Series III specifications. Constructed with a durable aluminum shell, this connector is built to withstand harsh environments. Featuring socket contacts suitable for 14 to 12 AWG and 24 to 20 AWG wire sizes, it ensures reliable power transmission. The black non-conductive anodized finish not only provides corrosion resistance but also adds to its rugged aesthetic. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector guarantees secure and efficient connectivity. Its 22-32 insert arrangement with keying position N offers precise mating alignment. Classified as a high-reliability component, the M8372371A2232N is a must-have in any application requiring dependable circular connectors.