M83723/71A22398

Heilind Number:AANM83723/71A22398
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A22398
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A22398
Number of Contacts:39 (27+12)
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:22-39
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A22398

Detailed Description

Introducing the M83723/71A22398 Wall Mount Receptacle, a rugged and reliable circular connector designed for military and high-reliability applications. This MIL-DTL-83723 compliant connector, part of the Series III family, features a durable aluminum shell with a black non-conductive anodized finish. With a contact type of socket and an insert arrangement of 22-39, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Operating at a voltage rating of 600 VAC, it ensures secure and efficient power transmission. The bayonet locking mechanism and keying position of 8 offer added security and ease of use. Ideal for use in harsh environments, this connector is a versatile solution for demanding military and aerospace applications.