| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71A22557 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/71A22557 |
M83723/71A22557
| Heilind Number: | AANM83723/71A22557 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71A22557 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/71A22557, a high-performance military-grade connector designed to meet stringent MIL-DTL-83723 specifications. Part of the Series III connector family, this model features a durable aluminum shell with a black non-conductive anodized finish, ensuring reliable performance in tough environments. With a wall mount receptacle shell type and bayonet locking mechanism, it offers secure and easy installation. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC, making it suitable for a wide range of applications. Its insert arrangement of 22-55 and keying position of 7 provide enhanced connectivity options. With its high reliability and adherence to stringent military standards, the M83723/71A22557 is the ideal choice for demanding circular connector requirements.

