M83723/71A22558

Heilind Number:AANM83723/71A22558
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A22558
ECAD Model:
3D Model

Description:

Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A22558
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Black Non-Conductive Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:22-55
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AANM83723/71A22558

Detailed Description

Introducing the M83723/71A22558, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. This Series III connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring optimal performance in harsh environments. With a shell size of 22 and a wall mount receptacle configuration, it offers secure and convenient connectivity for a wide range of applications. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, while the 600 VAC voltage rating guarantees safe and efficient power transmission. Featuring an insert arrangement of 22-55 and a keying position of 8, this connector ensures proper alignment and prevents mismating. The bayonet locking mechanism provides quick and secure mating, making it ideal for high-reliability applications. Trust the M8372371A22558 for your critical connectivity needs.