M83723/71A24296 L/C

Heilind Number:AANM83723/71A24296 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A24296 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A24296 L/C
Number of Contacts:29
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Insert Arrangement:24-29
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A24296 L/C

Detailed Description

The M83723/71A24296 L/C Wall Mount Receptacle is a rugged and reliable circular connector designed for military and high-reliability applications. Built to MIL-DTL-83723 Series III specifications, this connector features a size 24 aluminum shell with a black non-conductive anodized finish, ensuring durability in harsh environments. With a socket contact type and an insert arrangement of 24-29, it supports wire sizes ranging from 20 to 16 AWG. The bayonet locking mechanism and keying position of 6 provide secure and foolproof mating. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet your specific needs. Perfect for aerospace, defense, and other demanding industries, the M8372371A24296LC guarantees high-performance connectivity in mission-critical systems.