M83723/71A24307 L/C

Heilind Number:AANM83723/71A24307 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A24307 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A24307 L/C
Number of Contacts:30
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:24-30
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A24307 L/C

Detailed Description

The M83723/71A24307 L/C military_specification MIL-DTL-83723 Series III Wall Mount Receptacle is a robust and reliable solution for high-stress environments. Featuring a shell size of 24, aluminum construction with a black non-conductive anodized finish, and a bayonet locking mechanism, this connector ensures secure and durable connections. With a voltage rating of 600 VAC and accommodating wire sizes from 20 to 16 AWG, it meets stringent performance standards. The 24-30 insert arrangement and keying position 7 offer easy and accurate mating. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific cable assemblies. Ideal for aerospace, defense, and other mission-critical applications, this hi-rel connector guarantees exceptional performance under extreme conditions.