M83723/71A2430Y

Heilind Number:AANM83723/71A2430Y
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71A2430Y
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71A2430Y
Number of Contacts:30
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Non-Conductive Anodized
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:24-30
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71A2430Y

Detailed Description

Introducing the M83723/71A2430Y Circular Connector, designed to meet stringent military specifications with its MIL-DTL-83723 certification. Part of the high-reliability Series III, this connector features a durable aluminum shell in size 24, perfect for wall mount applications. With a socket contact type and a wire size range of 20 to 16 AWG, it ensures secure and efficient connections. The black non-conductive anodized finish not only enhances durability but also offers a sleek aesthetic. Rated for up to 600 VAC, it guarantees reliable performance in demanding environments. The 24-30 insert arrangement, Y keying position, and bayonet locking mechanism provide easy and secure mating. Trust in the M8372371A2430Y for your critical connectivity needs.