M83723/71G10029

Heilind Number:AANM83723/71G10029
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G10029
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G10029
Number of Contacts:2
Shell Size:10
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:10-2
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G10029

Detailed Description

Introducing the M83723/71G10029, a rugged and reliable circular connector designed to meet stringent military specifications. With its MIL-DTL-83723 certification and Series III classification, this connector is built to withstand the harshest environments. Featuring a shell size of 10 and made of durable stainless steel, it offers superior protection against corrosion and impact. The socket contact type is ideal for secure connections, accommodating wire sizes ranging from 24 to 20 AWG. Its wall mount receptacle shell type, passivated shell finish, and bayonet locking mechanism ensure easy installation and secure mating. With a voltage rating of 600 VAC and hi-rel designation, this connector is suitable for a wide range of applications in the military, aerospace, and industrial sectors. Trust in the M8372371G10029 for high-performance connectivity in demanding conditions.