M83723/71G10029 L/C

Heilind Number:AANM83723/71G10029 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G10029 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G10029 L/C
Number of Contacts:2
Shell Size:10
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:10-2
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G10029 L/C

Detailed Description

Introducing SKU M83723/71G10029 L/C, a high-performance MIL-DTL-83723 Series III Wall Mount Receptacle designed for demanding military specifications. Crafted with precision, this connector features a durable Stainless Steel shell with a passivated finish, ensuring longevity in harsh environments. With a shell size of 10 and socket contact type, it accommodates wire sizes ranging from 24 to 20 AWG, offering reliable connectivity. The bayonet locking mechanism and keying position 9 provide secure mating, while the 600 VAC voltage rating guarantees safe operation. Ideal for hi-rel applications, this assembly, with insert arrangement 10-2, does not ship with contacts, allowing for customized configurations. Trust in the M8372371G10029LC for robust and dependable circular connectivity.