M83723/71G10066 L/C

Heilind Number:AANM83723/71G10066 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G10066 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G10066 L/C
Number of Contacts:6
Shell Size:10
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:10-6
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G10066 L/C

Detailed Description

Introducing the M83723/71G10066 L/C Circular MIL Spec Connector, compliant with military specification MIL-DTL-83723. Part of the Series III, this rugged connector features a durable Stainless Steel shell in size 10, designed for reliable performance in demanding environments. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure connections. With a wall mount receptacle shell type, passivated shell finish, and bayonet locking mechanism, this connector offers ease of installation and enhanced security. Rated for 600 VAC, with an insert arrangement of 10-6 and keying position 6, it guarantees efficient power transmission. Please note that this assembly does not ship with contacts. Trusted for high reliability applications, the M8372371G10066LC connector is a top choice for aerospace, defense, and industrial projects.