M83723/71G14078

Heilind Number:AANM83723/71G14078
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G14078
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G14078
Number of Contacts:7
Shell Size:14
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:14-7
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G14078

Detailed Description

Introducing the M83723/71G14078 Wall Mount Receptacle, a rugged and reliable circular connector designed for military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable stainless steel shell with a passivated finish, ensuring superior performance in harsh environments. With a contact type of socket and wire size compatibility ranging from 20 to 16 AWG, it offers versatility in connectivity. The 14-7 insert arrangement and bayonet locking mechanism provide secure and efficient mating. Rated for 600 VAC, this connector is ideal for high-voltage applications. Trusted for its high reliability, the M83723/71G14078 is a key component in mission-critical systems.