M83723/71G14129

Heilind Number:AANM83723/71G14129
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G14129
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G14129
Number of Contacts:12 (9+3)
Shell Size:14
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:13 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G14129

Detailed Description

Introducing the M83723/71G14129, a rugged and reliable military-specification Circular MIL Spec Connector designed for high-reliability applications. With a Series III shell and shell size 14, this wall mount receptacle features a durable stainless steel construction with a passivated finish, ensuring longevity in harsh environments. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Its 14-12 insert arrangement and keying position 9 guarantee proper alignment and secure mating, while the bayonet locking mechanism provides quick and easy connections. Trust in the M8372371G14129 for dependable performance in demanding military and aerospace systems.