M83723/71G1610N

Heilind Number:AANM83723/71G1610N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G1610N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G1610N
Number of Contacts:10
Shell Size:16
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:16-10
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G1610N

Detailed Description

Introducing the M83723/71G1610N Circular Connector, meticulously crafted to meet stringent MIL-DTL-83723 military specifications. Part of the renowned Series III, this connector features a durable stainless steel shell in size 16, ensuring robust performance in demanding environments. With socket contact type and a wire size range of 20 to 16 AWG, it guarantees secure and efficient connectivity. The wall mount receptacle design with passivated shell finish offers reliable protection against corrosion. Rated for up to 600 VAC, it's suitable for high-voltage applications. Boasting an insert arrangement of 16-10 and N keying position, it ensures proper mating alignment. The bayonet locking mechanism provides quick and secure coupling. This hi-rel connector, designated as M8372371G1610N, is an essential component for critical communication and power systems in military, aerospace, and industrial settings. Elevate your connectivity standards with this premium-grade circular connector.