| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71G1610N L/C |
| Number of Contacts: | 10 |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Passivated |
| Current Rating: | 13 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-10 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/71G1610N L/C |
M83723/71G1610N L/C
| Heilind Number: | AANM83723/71G1610N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71G1610N L/C |
| Datasheet: | Catalog |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71G1610N L/C Circular Connector, meeting MIL-DTL-83723 military specifications for rugged durability. Part of the Series III line, this wall-mount receptacle features a robust stainless steel shell with a passivated finish, ensuring reliable performance in harsh environments. Designed for 16-10 insert arrangement with N keying position, it offers secure bayonet locking. With a voltage rating of 600 VAC and accommodating wire sizes from 20 to 16 AWG, this connector is ideal for high-reliability applications. Please note that this assembly does not ship with contacts.

