M83723/71G16249 L/C

Heilind Number:AANM83723/71G16249 L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G16249 L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G16249 L/C
Number of Contacts:24
Shell Size:16
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G16249 L/C

Detailed Description

Introducing the M83723/71G16249 L/C, a rugged and high-performance military specification MIL-DTL-83723 Series III connector. Specifically designed for demanding applications, this wall mount receptacle features a durable stainless steel shell with a passivated finish, ensuring excellent corrosion resistance. With a shell size of 16 and socket contact type, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various connectivity needs. Rated for up to 600 VAC, it guarantees reliable power transmission in harsh environments. The 16-24 insert arrangement with a keying position of 9 and bayonet locking mechanism ensures secure mating. Please note that this assembly does not ship with contacts. Ideal for hi-rel applications, the M8372371G16249LC is a dependable solution for your circular connector requirements.