M83723/71G18148

Heilind Number:AANM83723/71G18148
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G18148
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G18148
Number of Contacts:14
Shell Size:18
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:13 A
Voltage Rating:600 VAC
Insert Arrangement:18-14
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G18148

Detailed Description

Introducing the M83723/71G18148 Circular Connector, meticulously crafted to military specification MIL-DTL-83723 for unparalleled reliability in demanding environments. Part of the esteemed Series III, this wall mount receptacle features a robust stainless steel shell with a passivated finish, ensuring exceptional durability. Suitable for wire sizes ranging from 20 to 16 AWG, it guarantees secure and efficient connectivity. With a voltage rating of 600 VAC, it is primed for high-power applications. The 18-14 insert arrangement, along with a keying position of 8 and bayonet locking mechanism, offers precise and foolproof mating. Certified for high-reliability use, this connector, with the acronym M8372371G18148, is the epitome of performance and quality in the realm of circular connectors.