M83723/71G1831Y

Heilind Number:AANM83723/71G1831Y
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71G1831Y
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71G1831Y
Number of Contacts:31
Shell Size:18
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:18-31
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71G1831Y

Detailed Description

Introducing the M83723/71G1831Y, a high-performance circular connector designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell with a wall mount receptacle, ideal for secure installations. With a contact type of socket, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring reliable connectivity in demanding environments. The passivated shell finish enhances corrosion resistance, while the bayonet locking mechanism guarantees a stable connection. Rated for 600 VAC, with an insert arrangement of 18-31 and keying position Y, this connector is suitable for a wide range of applications where reliability and durability are paramount. Trust in the M8372371G1831Y for high-reliability connectivity in critical systems.