| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71G2028Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/71G2028Y L/C |
M83723/71G2028Y L/C
Specifications
Detailed Description
Experience unparalleled durability and performance with our MIL-DTL-83723 Series III Wall Mount Receptacle, SKU M83723/71G2028Y L/C. Engineered for high reliability in military and aerospace applications, this circular connector features a shell made of stainless steel with a passivated finish, ensuring corrosion resistance in harsh environments. With a contact type of socket and accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. The bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe operation. Designed for insert arrangement 20-28 and keying position Y, this assembly is essential for mission-critical systems. Please note that this assembly does not ship with contacts. Elevate your connectivity solutions with this premium-grade connector.

