| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71R24616 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/71R24616 |
M83723/71R24616
| Heilind Number: | AANM83723/71R24616 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71R24616 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/71R24616 Circular MIL Spec Connector, designed to meet stringent military specifications for reliable performance in demanding environments. Part of the Series III lineup, this connector features a durable aluminum shell with electroless nickel finish, ensuring corrosion resistance and longevity. With a shell size of 24 and wall mount receptacle configuration, it is suitable for a wide range of applications. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. Its 24-61 insert arrangement and keying position of 6 provide secure and precise mating, while the bayonet locking mechanism ensures a stable connection. Ideal for high-reliability applications, the M8372371R24616 connector is a crucial component for aerospace, defense, and industrial systems.

