| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71W10057 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/71W10057 L/C |
M83723/71W10057 L/C
| Heilind Number: | AANM83723/71W10057 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71W10057 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/71W10057 L/C, a rugged and reliable Wall Mount Receptacle designed to meet MIL-DTL-83723 military specifications. Part of the Series III connector lineup, this assembly features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring superior performance even in harsh environments. With a shell size of 10 and a socket contact type, it is suitable for a wide range of applications. The 24-20 AWG wire size compatibility and 600 VAC voltage rating make it ideal for high-power connections. The Bayonet locking mechanism and keying position 7 provide secure and foolproof mating. Please note, this assembly does not ship with contacts. Trusted for its high reliability, this connector is a must-have for demanding military and aerospace applications.

