M83723/71W2028N

Heilind Number:AANM83723/71W2028N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/71W2028N
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/71W2028N
Number of Contacts:28 (24+4)
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Current Rating:23 A, 7.5 A
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
Mil Type:MIL-DTL-83723
SKU:AANM83723/71W2028N

Detailed Description

Introducing the M83723/71W2028N, a military-grade Circular MIL Spec Connector built to withstand the toughest environments. Compliant with MIL-DTL-83723 specifications, this Series III connector features a durable aluminum shell with an Olive Drab Cadmium finish. Designed for reliability, it offers socket contact type, accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC, it ensures secure power transmission. The wall mount receptacle with a bayonet locking mechanism guarantees a secure connection. Its insert arrangement of 20-28 and high-reliability design make it perfect for mission-critical applications. Trust in the M8372371W2028N for robust and dependable connectivity in demanding scenarios.