| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71Z10058 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/71Z10058 |
M83723/71Z10058
| Heilind Number: | AANM83723/71Z10058 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71Z10058 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-83723 Series III Wall Mount Receptacle, the M83723/71Z10058. This high-reliability connector is designed for critical applications where durability and performance are paramount. With a shell size of 10 and a contact type of socket, it can accommodate wire sizes ranging from 24 to 20 AWG. Rated for up to 600 VAC, it ensures safe and reliable power transmission in demanding environments. Featuring an insert arrangement of 10-5 and a keying position of 8, it offers secure and foolproof mating. The bayonet locking mechanism further enhances its stability, making it ideal for military, aerospace, and other hi-rel applications. Trust in the M8372371Z10058 for your most stringent connectivity needs.

