| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/71Z22198 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/71Z22198 L/C |
M83723/71Z22198 L/C
| Heilind Number: | AANM83723/71Z22198 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/71Z22198 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/71Z22198 L/C Wall Mount Receptacle, designed to meet stringent MIL-DTL-83723 Series III military specifications. This high-performance connector features a shell size of 22 with a socket contact type, suitable for wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC, it ensures reliable power transmission in demanding environments. The insert arrangement of 22-19 and keying position of 8 guarantee proper alignment and secure connection, while the bayonet locking mechanism offers easy and efficient mating. Ideal for hi-rel applications, this assembly does not ship with contacts, allowing for customization to specific project requirements. Trust in the M8372371Z22198LC for rugged durability and uncompromising performance in critical connectivity tasks.

